Hahn 9 V ac PCB PCB Transformer, CSA, UL 2.3 VA
- RS Stock No.:
- 288-7318
- Distrelec Article No.:
- 302-94-607
- Mfr. Part No.:
- BV EI 303 2011
- Brand:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7318
- Distrelec Article No.:
- 302-94-607
- Mfr. Part No.:
- BV EI 303 2011
- Brand:
- Hahn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 9 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 32.8mm | |
| Width | 22.7mm | |
| Power | 2.3VA | |
| Weight | 81g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 9 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 32.8mm | ||
Width 22.7mm | ||
Power 2.3VA | ||
Weight 81g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The Printed circuit board transformer has an excellent temperature fluctuation resistance properties. This transformer has vacuum encapsulated, bobbin with dual chamber windings.
Short circuit proof
100 percent piece inspection
Self extinguishing cast housing and sealing material
Related links
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer VDE 2.1 VA
- Hahn 12 V ac PCB PCB Transformer CSA 1.5 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 12 PCB PCB Transformer, IEC 61558-2-6 6 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
