TE Connectivity 2204 Series Right Angle Board PCB Socket, 19-Contact, 5 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 506-829
- Distrelec Article No.:
- 304-58-446
- Mfr. Part No.:
- 2204406-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£268.29
(exc. VAT)
£321.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £268.29 | £53.658 |
*price indicative
- RS Stock No.:
- 506-829
- Distrelec Article No.:
- 304-58-446
- Mfr. Part No.:
- 2204406-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | PCB Socket | |
| Number of Rows | 5 | |
| Sub Type | PCB Receptacle | |
| Current | 75A | |
| Pitch | 5mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2204 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type PCB Socket | ||
Number of Rows 5 | ||
Sub Type PCB Receptacle | ||
Current 75A | ||
Pitch 5mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2204 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for optimal connectivity in applications requiring board-to-board configurations. This right-angle connector is designed for high-density setups with 19 positions, ensuring reliable electrical and mechanical performance. Crafted with precision, it boasts a fully shrouded design to protect against misalignments and interference. Constructed from high-temperature thermoplastic glass-filled materials, it upholds superior heat resistance, making it suitable for demanding environments. Additionally, its gold-coated contacts promise excellent conductivity, while the strategic layout caters to both signal and power requirements simultaneously, making it a versatile choice for various electronic applications.
Compatible with MULTI-BEAM technology for enhanced performance
Designed for straightforward board mounting with guided alignment
Offers a reliable contact current rating, ensuring stable connectivity
Constructed with high-quality materials for durability under extreme conditions
Ideal for projects demanding precision and stability in compact spaces
Allows for efficient installation with press-fit termination methods
Facilitates a robust connection without the need for soldering
Meets stringent compliance standards for added reliability
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-1926 Series Right Angle Board PCB Socket 5 Row, 2.75 mm Pitch Through Hole
- TE Connectivity 51648 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
