TE Connectivity 2204 Series Right Angle Board PCB Socket, 19-Contact, 5 Row, 6 mm Pitch Through Hole
- RS Stock No.:
- 469-114
- Distrelec Article No.:
- 304-58-458
- Mfr. Part No.:
- 2204446-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£191.40
(exc. VAT)
£229.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.40 | £38.28 |
*price indicative
- RS Stock No.:
- 469-114
- Distrelec Article No.:
- 304-58-458
- Mfr. Part No.:
- 2204446-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 19 | |
| Number of Rows | 5 | |
| Sub Type | PCB Mount Plug | |
| Pitch | 6mm | |
| Current | 78A | |
| Housing Material | Thermoplastic Glass Filled | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | 2204 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 19 | ||
Number of Rows 5 | ||
Sub Type PCB Mount Plug | ||
Pitch 6mm | ||
Current 78A | ||
Housing Material Thermoplastic Glass Filled | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series 2204 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94V-0, UL Recognised | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug offers innovative connectivity solutions with its right-angle orientation and board-to-board configuration. Designed specifically for applications requiring versatility and reliability, it accommodates 19 positions and boasts a fully shrouded design to enhance its durability. With a secure and robust connector assembly, this product integrates seamlessly into a variety of electrical systems, ensuring optimal performance. The advanced materials used, including high-temperature thermoplastic glass-filled housing, assure efficient operation under demanding conditions, whilst the gold-plated contacts guarantee excellent conductivity. Suitable for both power and signal applications, this connector is a reliable choice for electronic designs that demand precision.
Designed for effortless PCB integration with a right angle orientation
Fully shrouded feature increases durability and safety during operations
Supports a high number of positions for versatile connectivity
Constructed with materials that withstand extreme temperatures for longevity
Gold-plated contacts ensure superior conductivity and reliability
Mating alignment and retention features facilitate secure connections
Package includes multiple units, ideal for bulk projects
Excellent choice for applications requiring strict performance standards
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity 2-1926 Series Right Angle Board PCB Socket 5 Row, 2.75 mm Pitch Through Hole
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
