TE Connectivity 5-146 Series Right Angle Board PCB Socket, 10-Contact, 2 Row, 0.1 in Pitch Through Hole

Subtotal (1 tray of 50 units)*

£148.15

(exc. VAT)

£177.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£148.15£2.963

*price indicative

RS Stock No.:
476-563
Distrelec Article No.:
304-54-163
Mfr. Part No.:
5-146309-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Header Assembly

Number of Rows

2

Pitch

0.1in

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Series

5-146

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity header is designed for high-performance applications requiring reliable and efficient operation. Engineered with precision, it features a robust construction that meets stringent compliance standards, ensuring safe and dependable connectivity across various environments. Whether utilised in intricate electronics or general automation, this product stands out for its unique design and exceptional capabilities, catering to the diverse needs of modern industries. With an emphasis on quality and compliance, this model is an ideal choice for professionals who value both innovation and reliability in their components.

EU RoHS Directive compliance ensures minimal environmental impact

Wave solder capability allows for flexible manufacturing processes

Robust halogen content enables suitability for a wide range of applications

Declared against REACH regulations for safe market entry

Versatile compatibility with a wide selection of associated parts and components

Accessible compliance documentation supports regulatory needs

Designed for easy integration into existing systems for enhanced productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy