TE Connectivity 5-146 Series Board PCB Socket, 18-Contact, 2 Row Through Hole
- RS Stock No.:
- 476-717
- Distrelec Article No.:
- 304-54-158
- Mfr. Part No.:
- 5-146130-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-717
- Distrelec Article No.:
- 304-54-158
- Mfr. Part No.:
- 5-146130-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Header Assembly | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Series | 5-146 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Header Assembly | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Series 5-146 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB socket offers a highly versatile solution for various applications, combining robust design with advanced technology. With its outstanding capability for pin-in-paste processes and compliance with international safety standards, it stands out as a reliable choice. The architectural innovation behind this component enhances its durability while ensuring effective performance in various environmental conditions. Designed with user needs in mind, this product is part of a series renowned for its quality and responsiveness, making it ideal for both commercial and industrial uses. The easy integration into existing systems simplifies installation, allowing for faster deployment and efficacy in operations. Overall, this product exemplifies excellence in electrical connectivity, promising reassurance for users who demand sophistication and reliability in their components.
Engineered for pin-in-paste soldering processes
Complies with EU RoHS and ELV directives for safe usage
Low halogen content ensures reduced environmental impact
Accommodates high-temperature applications
Offers compatibility with a variety of associated parts
Designed to meet REACH regulations, ensuring safe chemical handling
Supports effective integration into electrical systems
Exemplifies years of expertise in connectivity solutions
Related links
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
