TE Connectivity 5-146 Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-703
- Distrelec Article No.:
- 304-54-167
- Mfr. Part No.:
- 5-146870-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
£1,569.22
(exc. VAT)
£1,883.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,569.22 | £0.063 |
*price indicative
- RS Stock No.:
- 469-703
- Distrelec Article No.:
- 304-54-167
- Mfr. Part No.:
- 5-146870-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-146 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.92mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-146 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.92mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for critical board-to-board connections, featuring a robust vertical orientation that ensures reliability in various applications. Perfectly integrating functionality with a streamlined design, this connector supports up to 10 positions, making it ideal for compact circuit boards. Its breakaway feature allows for easy modification and customisation in assembly processes. Engineered for sustainability and performance, this connector is compatible with a wide range of electrical systems, ensuring seamless signal transmission under varying environmental conditions. With a sophisticated gold plating and a reliable solder termination method, this product not only meets but exceeds industry standards, providing customers with peace of mind and assurance of quality in every project.
Versatile configuration for diverse electronics needs
Compact design optimises space within circuit boards
High-temperature rating supports challenging operational environments
Gold plating enhances durability and oxidation resistance
Fully loaded contact condition guarantees optimal performance
Low halogen materials ensure environmental compliance
Pin-in-paste compatible process allows for easy assembly
Superior current rating enhances power handling capability
Related links
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity 5-146 Series Board PCB Socket 2 Row Through Hole
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Right Angle Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
