TE Connectivity 5-146 Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 42 units)*

£302.76

(exc. VAT)

£363.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£302.76£7.209

*price indicative

RS Stock No.:
480-990
Distrelec Article No.:
304-50-872
Mfr. Part No.:
5-146130-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5-146

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.29mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed to establish reliable connections in a variety of electronic applications. Offering a vertical orientation and a robust build, this connector assembly ensures secure board-to-board interfacing with 20 positions for efficient signal routing. Manufactured from high-quality thermoplastic, it accommodates a standard pitch of 2.54 mm, making it suitable for compact layout designs while providing excellent durability and performance. With features such as gold underplating for enhanced conductivity and a breakaway design for easy assembly, this connector stands out as a key component in modern electronic systems, ensuring seamless communication and power delivery.

Optimised for surface mounting, simplifying PCB assembly

Constructed to endure high operational temperatures and harsh environments

Breakaway header design allows flexibility in custom configurations

Nickel and gold plating ensure superior electrical performance

Compatible with standard PCB thickness for ease of integration

Meets international safety and compliance standards for electrical components

Available in a packaging quantity ideal for production and prototyping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy