TE Connectivity 2204 Series Vertical Board PCB Socket, 2-Contact, 1 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 474-557
- Distrelec Article No.:
- 304-58-450
- Mfr. Part No.:
- 2204423-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£207.85
(exc. VAT)
£249.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £207.85 | £8.314 |
*price indicative
- RS Stock No.:
- 474-557
- Distrelec Article No.:
- 304-58-450
- Mfr. Part No.:
- 2204423-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 5mm | |
| Current | 3.5A | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2204 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL Recognised, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 5mm | ||
Current 3.5A | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2204 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL Recognised, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for vertical alignment in board-to-board applications, showcasing a two-position design that optimises space efficiency. The component features a fully shrouded connector, crafted from high-temperature thermoplastic glass-filled materials to ensure durability. With a 5 mm centreline pitch, this receptacle supports secure connections while accommodating a wide range of PCB thicknesses. Its robust electrical characteristics allow for an operating voltage of 60 VDC, making it a versatile choice for various power circuit applications. Ideal for professionals seeking reliability and performance, this product exemplifies quality in connector design.
Designed for board-to-board interconnectivity
Compact two-position setup enhances layout flexibility
Fully shrouded housing improves connection stability
Constructed from high-temperature resistant materials
Optimised for use with printed circuit boards
Supports high current rating for power applications
Facilitates through-hole, press-fit termination methods
UL recognised for compliance and safety standards
Low halogen content ensures environmental compliance
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity 5-173 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
