TE Connectivity 2204 Series Edge Connector, PCB, 17-Contacts, 5.08 mm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 506-834
- Distrelec Article No.:
- 304-48-799
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£183.36
(exc. VAT)
£220.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.36 | £9.168 |
*price indicative
- RS Stock No.:
- 506-834
- Distrelec Article No.:
- 304-48-799
- Mfr. Part No.:
- 2204798-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Number of Contacts | 17 | |
| Current | 24A | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 25V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | 2204 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Number of Contacts 17 | ||
Current 24A | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Voltage 25V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series 2204 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board card edge power connector is designed for reliable power and signal connections in a compact format. With its 17 positions and a dual centreline configuration, this connector excels in versatility, making it suitable for various applications in modern electronics. Built to handle both power and signal capabilities, it features a robust construction that ensures optimal performance under diverse operating conditions. Engineered for efficiency, it supports surface mount termination, simplifying installation while enhancing durability. This connector is a perfect choice for designers seeking a dependable solution for intricate electronic designs.
Supports dual centreline pitch for design flexibility
Facilitates surface mount termination for easy assembly
Accommodates high current ratings for diverse operational needs
Capable of withstanding a wide operating temperature range
Compliant with key EU directives for safer electronics
Low halogen content aligns with environmental standards
Designed for seamless integration into compact electronic layouts
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
