TE Connectivity 2204 Series Right Angle Board PCB Socket, 24-Contact, 5 Row, 6 mm Pitch Through Hole

Subtotal (1 tray of 5 units)*

£221.08

(exc. VAT)

£265.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£221.08£44.216

*price indicative

RS Stock No.:
474-556
Distrelec Article No.:
304-52-790
Mfr. Part No.:
2204406-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

24

Sub Type

PCB Receptacle

Number of Rows

5

Pitch

6mm

Current

100A

Housing Material

Thermoplastic Glass Filled

Termination Type

Through Hole

Mount Type

Board

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

200V

Series

2204

Row Pitch

6mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL Rating Recognised, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed for seamless integration in board-to-board applications. This right-angle connector is optimised with a fully shrouded design, catering specifically to 24 positions for enhanced electrical connectivity. Featuring a robust construction, the connector utilises high temperature thermoplastic glass-filled housing to ensure durability in various operating environments. Its gold plated contact areas enhance conductivity while minimising wear. Ideal for industries requiring reliable power and signal circuits, this component is well-suited for both commercial and industrial applications requiring precise alignment and secure connections.

Mixed and hybrid header capabilities for versatile applications

Designed to withstand high temperatures, ensuring long-term reliability

Board mount design facilitates straightforward assembly on printed circuit boards

Guide post mating alignment for precise connectivity during installation

Designed for a variety of connector configurations, catering to complex requirements

Low halogen content makes it suitable for environmentally conscious projects

Optimised for both power and signal applications, enhancing application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy