TE Connectivity AMPMODU Series Header PCB Header, 1 Row
- RS Stock No.:
- 504-598
- Distrelec Article No.:
- 304-53-362
- Mfr. Part No.:
- 1-104809-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 51 units)*
£194.15
(exc. VAT)
£232.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £194.15 | £3.807 |
*price indicative
- RS Stock No.:
- 504-598
- Distrelec Article No.:
- 304-53-362
- Mfr. Part No.:
- 1-104809-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Mount Type | Header | |
| Series | AMPMODU | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Mount Type Header | ||
Series AMPMODU | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 11 MTE hgr srst latch W/hldwn is a meticulously engineered connector designed for maximum reliability in various applications. This pivotal component excels in ensuring secure connections while seamlessly integrating into a wide array of interconnect systems. Crafted with precision, it features a high-performance design that not only meets but exceeds stringent industry standards. With its robust construction, this connector guarantees operational efficiency and durability, making it ideal for demanding environments. The latch mechanism provides a secure hold, promoting confidence in long-term performance. Enhanced usability and compatibility with other components make this product a valuable addition to your connectivity solutions.
Secure latch mechanism enhances connection stability
Designed for high-performance applications
Compatible with a range of interconnect systems
Durable construction ensures long-term reliability
Meets stringent industry compliance standards
Low halogen materials reduce environmental impact
Solder process capability supports higher temperatures
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.25 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
