TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 88 units)*

£781.27

(exc. VAT)

£937.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£781.27£8.878

*price indicative

RS Stock No.:
477-602
Distrelec Article No.:
304-53-520
Mfr. Part No.:
1-534998-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, RoHS, UL

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a high-performance connector tailored for vertical board-to-board applications. Specifically designed to accommodate 20 positions with a pitch of 2.54 mm, this component features a robust gold-plated interface for exceptional conductivity and reliability. Ideal for a variety of electronic applications, it allows for straightforward installation via through-hole soldering, ensuring secure and stable connections. Its low-profile housing and thermoplastic material make it suitable for space-constrained environments and enhance durability under various operating conditions. With resilience against extreme temperatures and a considerable dielectric withstanding voltage, this connector is engineered for longevity and performance in demanding communication systems.

Designed specifically for board-to-board connectivity

Offers significant robustness for high-density applications

Facilitates soldering for easy assembly and maintenance

Features a low-profile design to maximise available space

Manufactured from durable thermoplastic for enhanced life cycle

Constructed to sustain extreme temperatures for diverse applications

Supports a maximum operating voltage for demanding electrical loads

Utilises gold plating for superior corrosion resistance and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy