TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 box of 300 units)*

£246.41

(exc. VAT)

£295.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£246.41£0.821

*price indicative

RS Stock No.:
501-450
Mfr. Part No.:
1-826936-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL 94V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is an exceptional choice for vertical board-to-board connections, designed to optimise space and provide reliable connectivity in compact applications. Featuring a robust 10-position configuration, this header ensures a solid electrical interface with a centreline spacing of 2.54 mm. The breakaway design enhances flexibility during assembly, allowing for simplified customisation according to your specific project needs. Its through-hole solder termination promotes ease of integration into printed circuit boards, ensuring durability and stability under various operational conditions. With its meticulously engineered features, this cutting-edge connector embodies quality and performance, making it a premier choice for modern electronic assemblies.

Breakaway design allows for easy modification in multi-connector applications

PCB mount orientation is vertical, facilitating space-efficient layouts

Meets high electrical standards with a current rating of up to 5A

Manufactured with a PBT housing material for enhanced durability

Utilises a nickel contact underplating material for improved conductivity

Insulation resistance rated at 5000 MΩ for superior performance

Compatible with various housing options within the AMPMODU Headers series

Wave solder capable, catering to advanced manufacturing processes

UL flammability rated to ensure compliance with rigorous safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy