TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 6-Contact, 1 Row, 4 mm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

£1,408.32

(exc. VAT)

£1,689.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,408.32£1.408

*price indicative

RS Stock No.:
471-031
Distrelec Article No.:
304-53-729
Mfr. Part No.:
1954289-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

6

Sub Type

PCB Mount Connector

Number of Rows

1

Pitch

4mm

Current

6A

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

125V

Series

LUMAWISE

Row Pitch

4mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed to meet the rigorous demands of modern electronic applications. Offering a sleek horizontal orientation, it serves as a reliable connection for board-to-board systems, ensuring optimal performance with its six-position layout. Constructed from high-quality materials, the connector features a natural finish that integrates seamlessly into diverse environments. The 4mm centreline spacing allows for compact designs, making it a perfect choice for space-constrained applications. With its robust electrical characteristics, including an operating voltage of up to 125 VDC, this connector guarantees stability and durability, while also being compliant with several industry standards. It is packaged conveniently in tape and reel format, facilitating ease of handling and installation in production lines.

Ideal for various electronic applications requiring reliable connections

Designed for intuitive board-to-board alignment

Constructed to deliver long-lasting performance in demanding environments

Allows for efficient use of space within compact designs

Provides exceptional electrical integrity with high dielectric withstand voltage

Manufactured with a focus on compliance to international standards

Effortlessly integrates into production processes with convenient packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy