TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header, 6 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-685
- Distrelec Article No.:
- 304-53-787
- Mfr. Part No.:
- 2-179959-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-685
- Distrelec Article No.:
- 304-53-787
- Mfr. Part No.:
- 2-179959-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Pitch | 10.16mm | |
| Current | 3A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Pitch 10.16mm | ||
Current 3A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration in wire-to-board applications, offering a robust and reliable connection in space-constrained environments. With a horizontal orientation and 6 positions, this fully shrouded connector ensures excellent mating retention, ensuring that connections remain secure even under vibration or movement. Constructed with high-quality materials, it features a gold-plated contact mating area for enhanced conductivity and corrosion resistance. Ideal for dynamic applications, the header operates efficiently within a wide temperature range and meets stringent industry standards for safety and performance. Engineers can trust this connector to deliver exceptional reliability and compliance in various electrical applications, making it an essential component for modern electronic designs.
Robust design with fully shrouded header for secure connections
Polarisation feature ensures correct mating alignment every time
Wave solder capability supports high-volume production
Compatible with various dynamic 5000 series components
Manufactured using durable polyester GF housing material
Designed to meet UL flammability ratings for enhanced safety
Maintenance of mating retention ensures long-term performance
Versatile usage in a range of industrial and consumer applications
Related links
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
