TE Connectivity Dynamic 5000 Series Vertical Board PCB Header, 6 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-913
- Distrelec Article No.:
- 304-51-688
- Mfr. Part No.:
- 2-179960-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 14 units)*
£235.42
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £235.42 | £16.816 |
*price indicative
- RS Stock No.:
- 506-913
- Distrelec Article No.:
- 304-51-688
- Mfr. Part No.:
- 2-179960-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Current | 3A | |
| Pitch | 10.16mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Current 3A | ||
Pitch 10.16mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution for wire-to-board applications, designed to optimise connectivity in compact environments. Featuring a fully shrouded header type, this product ensures secure and robust connections, boasting a vertical orientation that complements its compact design. Engineered for effective power circuits, it stands out with a centreline of 10.16 mm, making it suitable for diverse PCB configurations. Constructed from high-quality materials, this component is tailored for high-performance demands, ensuring reliability under challenging conditions. Whether you're in industrial automation, telecommunications, or other electronic applications, this header is crafted to meet your rigorous standards, providing peace of mind in its operational integrity and compliance with industry regulations.
Offers exceptional durability for demanding applications
Facilitates quick and easy installation with through-hole soldering
Promotes consistent performance through effective mating alignment
Ensures reliable electrical contact with gold-plated mating areas
Constructed from polyester GF housing for enhanced strength
Maximises space efficiency with a compact design
Compliant with major safety and environmental directives
Includes a retention leg feature to secure position on the PCB
Related links
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Vertical Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
