TE Connectivity 53426 Series Vertical Board PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 469-827
- Distrelec Article No.:
- 304-54-271
- Mfr. Part No.:
- 534267-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-827
- Distrelec Article No.:
- 304-54-271
- Mfr. Part No.:
- 534267-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Fibreglass Polyester | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 2.29mm | |
| Voltage | 333V | |
| Series | 53426 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Fibreglass Polyester | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 2.29mm | ||
Voltage 333V | ||
Series 53426 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, making it an ideal solution for installations where space is a constraint. This connector boasts a 20-position configuration and features a reliable through-hole solder termination method, ensuring robust connections in a variety of electronic circuits. With its low connector profile and sturdy construction, it provides exceptional performance in high-density environments. Furthermore, the receptacle comes plated with gold for enhanced conductivity and protection against corrosion, ensuring long-term reliability in demanding applications. Its black housing not only adds to the aesthetic appeal but also guarantees durability under various operating conditions, making it suitable for both industrial and consumer electronics.
Designed for easy integration into circuit boards with a low profile
Parallel board-to-board configuration supports versatile applications
High insulation resistance contributes to enhanced electrical performance
Accommodates a wide operating temperature range for various environments
Gold plating ensures superior mating area conductivity
Sealable options available, providing greater design flexibility
Compatible with a range of connector systems within the series
Related links
- TE Connectivity 53426 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- TE Connectivity 2153 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Amphenol Communications Solutions G88MP201020 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
