TE Connectivity AMPMODU Series Vertical Board PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 508-980
- Distrelec Article No.:
- 304-54-324
- Mfr. Part No.:
- 829264-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-980
- Distrelec Article No.:
- 304-54-324
- Mfr. Part No.:
- 829264-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series AMPMODU | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL, RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Mount Receptacle is expertly designed for reliable board-to-board connections in compact settings. Perfectly suited for applications requiring a robust interface, this vertical receptacle features four positions and a pitch of 2.54 mm, ensuring a secure and efficient fit. The product is crafted from durable materials, offering longevity and strength under various operational conditions. Its through-hole solder termination method favours ease of use during assembly, while its gold and tin plating enhances conductivity performance. With the ability to operate within a wide temperature range, it guarantees functionality across diverse environments, making it an ideal choice for modern electronic applications that demand precision and reliability.
Ideal for compact circuit board environments
Delivers exceptional conductivity for optimal signal transmission
Engineered to withstand varying operational temperatures
Designed for effortless integration in assembly processes
Fosters secure and stable connections across circuit boards
Suitable for applications that require space-efficient solutions
Includes multiple rows for improved connectivity options
Compatible with a range of associated connector systems
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
