TE Connectivity AMPMODU Series Vertical Board PCB Socket, 160-Contact, 2 Row, 600 μm Pitch Surface Mount

Subtotal (1 tray of 7 units)*

£178.90

(exc. VAT)

£214.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£178.90£25.557

*price indicative

RS Stock No.:
475-305
Distrelec Article No.:
304-53-510
Mfr. Part No.:
1-5316318-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

160

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

600μm

Current

500mA

Housing Material

High Temperature Thermoplastic

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

50V

Series

AMPMODU

Row Pitch

600μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed for vertical mounting and provides a reliable board-to-board connection in applications demanding high performance and precision. With a compact design featuring a 0.6 mm centreline, it accommodates 160 positions, ensuring efficiency in space-constrained environments. The gold-plated contacts enhance signal transmission while resisting oxidation, making it suitable for signal applications. Its robust construction, compliant with the stringent UL Flammability Rating, guarantees longevity and durability even in challenging conditions. The receptacle supports surface mount technology, optimising manufacturing processes for modern electronic assemblies. This component is an ideal choice for engineers seeking a dependable solution with unmatched quality in signal integrity.

Offers a vertical orientation, facilitating easy integration into various designs

Designed for board-to-board configuration, ensuring seamless connectivity

Lightweight construction aids in maintaining overall system efficiency

Polarisation feature enhances mating alignment for secure connections

Supports reflow soldering, streamlining the manufacturing process

Compliant with EU directives, ensuring environmental responsibility

Low halogen content contributes to safer electronic product designs

Effectively maintains insulation resistance, promoting reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy