TE Connectivity 53426 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 481-090
- Distrelec Article No.:
- 304-54-272
- Mfr. Part No.:
- 534267-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-090
- Distrelec Article No.:
- 304-54-272
- Mfr. Part No.:
- 534267-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Fibreglass Polyester | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 2.29mm | |
| Voltage | 333V | |
| Series | 53426 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Fibreglass Polyester | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 2.29mm | ||
Voltage 333V | ||
Series 53426 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an advanced connector solution designed for vertical, board-to-board applications. Built with a robust and low-profile design, this receptacle supports up to 40 positions, ensuring optimal connection strength while providing space efficiency on your PCB. Its superior gold-plated contacts guarantee reliable signal transmission, making it ideal for various electronic devices. The through-hole solder termination method allows for easy installation, enhancing assembly efficiency. With a wide operating temperature range, this connector is well-suited for demanding environments and ensures long-term durability.
Gold-plated contacts ensure superior conductivity and longevity
Easy installation through the through-hole solder method
Wide operating temperature range accommodates various applications
Complies with industry standards for quality assurance
Exceptional insulation resistance for reliable performance
Supports a high standard of mechanical reliability
Related links
- TE Connectivity 53426 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 2-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-173 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 3-1028 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-647 Series Vertical Board PCB Connector 1 Row, 2.54 mm Pitch Through Hole
