TE Connectivity 3-647 Series Vertical Board PCB Connector, 7-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 479-710
- Distrelec Article No.:
- 304-52-920
- Mfr. Part No.:
- 3-647002-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.33 | £0.922 |
*price indicative
- RS Stock No.:
- 479-710
- Distrelec Article No.:
- 304-52-920
- Mfr. Part No.:
- 3-647002-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | Receptacle Assembly | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 3-647 | |
| Row Pitch | 2.54mm | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type Receptacle Assembly | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 3-647 | ||
Row Pitch 2.54mm | ||
Contact Plating Tin Plated | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile connector assembly is designed to streamline your electronic projects with efficiency and reliability. It features a robust MTA plug that combines durable nylon construction with a tin-plated finish, ensuring optimal conductivity and corrosion resistance. With a pin spacing of 2.54 mm, it offers excellent compatibility across a variety of applications, making it an ideal choice for those seeking dependable connectivity solutions. Furthermore, this product's low halogen content aligns with modern environmental standards, providing peace of mind for environmentally conscious consumers. Whether used in consumer electronics or industrial applications, this assembly is engineered to meet rigorous performance standards while simplifying the connection process.
Constructed from high-quality nylon for enhanced durability
Tin plating ensures superior electrical conductivity
Designed with a 2.54 mm pitch for versatile application across various devices
Low halogen content contributes to safer environmental practices
Complies with EU RoHS and ELV directives for responsible manufacturing
Offers a straightforward connection process, ideal for both amateurs and professionals
Backed by comprehensive compliance documentation for peace of mind
Ideal for use in consumer electronics, ensuring reliability in everyday applications
Related links
- TE Connectivity 3-1761 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Cable Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 53113 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
