TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-559
Distrelec Article No.:
304-50-894
Mfr. Part No.:
5-146282-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.29mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for seamless board-to-board connections, presenting a robust solution for various electronic applications. With its vertical orientation and 4-position capability, this connector streamlines circuit integration while ensuring optimal performance and reliability. Crafted from high-quality materials, the header meets demanding operational standards, making it suitable for both commercial and industrial use. Its compact design is ideal for applications requiring precise connectivity without compromising on space. Whether you're developing a new board design or upgrading existing systems, this product offers effortless integration with its breakaway features, ensuring ease of use during assembly and maintenance.

Designed for PCB mount applications, providing a reliable connection

Breakaway header type enhances flexibility for different configurations

Nickel underplating combined with tin plating ensures superior connectivity

Constructed with LCP for high-performance under varying temperatures

Perfect for applications requiring signal circuit connectivity

Complies with EU RoHS and REACH regulations for environmentally conscious manufacturing

Available in bulk packaging, ideal for large production runs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy