TE Connectivity AMPMODU Series Vertical PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 1000 units)*

£194.91

(exc. VAT)

£233.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.91£0.195

*price indicative

RS Stock No.:
473-609
Distrelec Article No.:
304-50-893
Mfr. Part No.:
5-146282-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.29mm

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless board-to-board connectivity in a compact package. This vertical header features a breakaway design, optimised for 2-position configurations with a centreline of 2.54 mm. Constructed with high-quality LCP material and finished with a tin-plated contact, this header ensures reliable electrical performance in a wide range of applications. Its robust construction withstands operating temperatures from -65 to 105 °C, making it suitable for diverse environments. The pin connector, with a maximum current rating of 3 A, promises excellent signal integrity and durability, ensuring efficient performance in demanding circuit applications.

Designed for vertical PCB mounting, facilitating efficient space utilisation

Breakaway configuration allows for flexible usage in different assemblies

Constructed with liquid crystal polymer for superior thermal stability

Tin-plated contacts enhance corrosion resistance and conductivity

Suitable for fully loaded board-to-board configurations

Complies with stringent automotive and industrial standards

Capable of withstanding high temperatures, ensuring long-term reliability

The connector is compatible with pin-in-paste soldering techniques for efficient assembly

Low bromine and chlorine content contributes to environmentally friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy