TE Connectivity 5-146282 Series Straight Board PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-728
- Distrelec Article No.:
- 304-54-161
- Mfr. Part No.:
- 5-146282-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 480 units)*
£214.32
(exc. VAT)
£257.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.32 | £0.447 |
*price indicative
- RS Stock No.:
- 476-728
- Distrelec Article No.:
- 304-54-161
- Mfr. Part No.:
- 5-146282-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-146282 | |
| Pitch | 1mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Pin | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-146282 | ||
Pitch 1mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Pin | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity header is engineered to meet the stringent demands of modern electronic applications. It showcases a robust construction designed for reliability in various environments. With compliance to numerous directives, this product is a beacon of safety and functionality. Its compact design facilitates seamless integration, while the state-of-the-art solder process capability allows for easy assembly in high-performance applications. This component not only ensures optimal electrical connectivity but also adheres to global compliance standards, making it a top choice for engineers and designers alike.
EU RoHS and ELV compliant to ensure environmental safety
Low halogen content supports eco-friendly initiatives
Pin-in-Paste capable, allowing for versatile assembly processes
Supplies critical product compliance documentation readily available
Constructed to withstand temperatures up to 260°C during soldering
Designed with an emphasis on high-performance functionality
Incorporates advanced materials for enhanced durability
Backed by TE Connectivity's commitment to quality assurance
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
