TE Connectivity AMP Series Vertical PCB PCB Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 510-102
- Distrelec Article No.:
- 304-63-543
- Mfr. Part No.:
- 382811-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£176.09
(exc. VAT)
£211.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.09 | £0.117 |
*price indicative
- RS Stock No.:
- 510-102
- Distrelec Article No.:
- 304-63-543
- Mfr. Part No.:
- 382811-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Economy shunt excels in delivering reliable connectivity solutions within various electronic applications. Designed with an open top style, it is tailored for ease of use in two-position configurations, ensuring effortless integration into printed circuit boards. With a centreline of 2.54 mm, this product guarantees optimal circuit design flexibility while meeting stringent operational demands. Operating effectively in extreme temperatures ranging from -65 to 105 °C, it addresses the challenges of diverse environments. The robust construction features a black polyester housing, making it suitable for a range of applications while maintaining compliance with critical industry standards. Exceptional insulation resistance of 1000 MΩ further underscores its durability and reliability for signal circuit applications.
Optimised for simplicity in design and installation
Ideal for signal circuit applications requiring reliability
Exceptional insulation resistance safeguards performance
Provides flexibility in electronic circuit designs
Resistant to extreme temperatures for versatile use
Constructed from durable materials for long-lasting performance
Meets stringent industry standards for compliance
Packaged efficiently for bulk handling and distribution
Related links
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
