TE Connectivity 219 Series Vertical Board PCB Header, 24 Contact(s), 500 μm Pitch
- RS Stock No.:
- 506-824
- Distrelec Article No.:
- 304-53-888
- Mfr. Part No.:
- 2199325-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1100 units)*
£1,956.21
(exc. VAT)
£2,347.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,956.21 | £1.778 |
*price indicative
- RS Stock No.:
- 506-824
- Distrelec Article No.:
- 304-53-888
- Mfr. Part No.:
- 2199325-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 219 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 219 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed for seamless integration in vertical applications, providing exceptional performance in board-to-board connections. This connector features 24 positions, each with a precise .5 mm centreline, ensuring reliable signal transmission in compact spaces. Constructed from high-quality thermoplastic and equipped with gold plating, it offers durability and superior conductivity. With easy surface mount technology, assembly processes are streamlined, making it an ideal choice for modern electronic circuits. Its polarised mating design ensures foolproof connections, reducing potential operational failures. Whether for consumer electronics or industrial applications, this component stands out for its efficiency and reliability.
Designed for vertical PCB mounting, optimising space utilisation
Constructed from robust thermoplastic for enhanced durability
Polarised mating alignment reduces assembly errors during installation
Surface mount technology simplifies the manufacturing process
Gold-plated contacts ensure excellent conductivity and corrosion resistance
Can operate in a wide temperature range, making it suitable for various environments
Compatible with existing board layouts for easy integration
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1103 Series Vertical Board PCB Header Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
