TE Connectivity 2110992 Series Housing Receptacle, 7 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 pack of 5000 units)*

£198.22

(exc. VAT)

£237.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.22£0.04

*price indicative

RS Stock No.:
504-844
Distrelec Article No.:
304-49-650
Mfr. Part No.:
2110992-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

2110992

Pitch

2.5mm

Number of Contacts

7

Number of Rows

1

Row Pitch

2.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity EP 2.5 Receptacle Housing is designed to meet the demanding connectivity requirements of modern applications. Engineered for versatility, it accommodates 7 positions, making it ideal for a range of electronic configurations. The housing is crafted to ensure reliable performance in various environments, providing a secure and efficient connection for both commercial and industrial use. Additionally, its compliance with EU RoHS and other regulatory standards showcases its commitment to environmental safety and sustainable practices. The low halogen content further enhances its suitability for eco-conscious applications. Experience peace of mind with a product built to last and designed with the user in mind.

Accommodates 7 positions for flexible connectivity options

Designed with low halogen content for safer use in sensitive applications

Meets EU RoHS compliance for environmentally conscious consumers

Crafted to provide a secure and efficient connection in various environments

Manufactured by a trusted brand known for reliability and quality

Complies with international directives ensuring safe use of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy