TE Connectivity AMPMODU MTE Series Cable Housing Receptacle, 25 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 474-548
- Distrelec Article No.:
- 304-55-333
- Mfr. Part No.:
- 2-103648-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£403.56
(exc. VAT)
£484.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £403.56 | £5.765 |
*price indicative
- RS Stock No.:
- 474-548
- Distrelec Article No.:
- 304-55-333
- Mfr. Part No.:
- 2-103648-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 25 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 25 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-board receptacle housing is designed for versatility and reliability in various applications. With a configuration of 25 positions and a compact 2.54 mm centreline, this connector is perfect for crimp and insulation displacement (IDC) purposes. The robust thermoplastic construction ensures durability and resistance to harsh environments, making it suitable for signal circuit applications. Ideal for both signal integrity and ease of installation, this housing supports efficient crimping methods, guaranteeing secure connections. Additionally, compliance with international standards such as UL 94V-0 highlights its safety and reliability, positioning it as an essential component for modern electronic assemblies.
Compact design saves space on PCBs
Compatible with a wide range of wire and cable types
Simple installation process reduces assembly time
Meets rigorous safety standards for enhanced reliability
High resistance to environmental factors ensures longevity
Features inline contact layout for efficient space management
Optimised for signal circuit applications for better performance
Locking lance contact retention enhances connection security
Suitable for a variety of industrial applications
Related links
- TE Connectivity AMPMODU MTE Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
