TE Connectivity Dynamic 1000 Series Cable Housing Receptacle, 16 Contact(s), 2.5 mm Pitch, 2 Row
- RS Stock No.:
- 470-429
- Distrelec Article No.:
- 304-55-401
- Mfr. Part No.:
- 2-1827864-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£247.15
(exc. VAT)
£296.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £247.15 | £1.236 |
*price indicative
- RS Stock No.:
- 470-429
- Distrelec Article No.:
- 304-55-401
- Mfr. Part No.:
- 2-1827864-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 25V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is a critical component in the Dynamic 1000 Series range, designed for seamless integration in wire-to-board configurations. This robust connector guarantees reliability with its 16 positions, fostering effective signal transmission for various electronic applications. Crafted specifically for crimp connections, it ensures a secure and stable connection for wires and cables, making it an ideal choice for both industrial and consumer electronics. The versatile mounting type allows for free-hanging cable configurations, while its compact design fits effortlessly into tight spaces. With an impressive operating temperature range, this component stands the test of challenging environments, ensuring durability and lasting performance.
Designed for wire-to-board applications to enhance connectivity
Accommodates a crimp termination style for secure connections
Features a dual-row arrangement for efficient space utilisation
Houses 16 positions, providing ample connectivity for various setups
Withstands extreme temperatures for dependable operation in diverse environments
Built for cable-mounted applications, adapting to various installation needs
Offers compliance with stringent EU directives, ensuring environmental safety
Related links
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight, Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity Dynamic 3000 Series Housing Receptacle 3.81 mm Pitch, 2 Row
