TE Connectivity Dynamic 3000 Series Housing Receptacle, 16 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 468-772
- Distrelec Article No.:
- 304-55-473
- Mfr. Part No.:
- 2069459-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-772
- Distrelec Article No.:
- 304-55-473
- Mfr. Part No.:
- 2069459-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | Housing Receptacle | |
| Pitch | 3.81mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Connector System | Wire-to-Board | |
| Termination Type | Crimp | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type Housing Receptacle | ||
Pitch 3.81mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Connector System Wire-to-Board | ||
Termination Type Crimp | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing receptacle crimp connector is an essential component in wire-to-board applications, offering a reliable solution for power and signal connections. Designed for use within the dynamic 3000 series, it supports a 16-position configuration across 2 rows, making it ideal for a range of versatile electronic designs. Its rectangular form factor allows for seamless integration into various devices, ensuring optimal connectivity and performance. Constructed without the need for sealing, this connector is engineered to maintain a robust connection in multiple operating environments. The operating temperature range of -55 to 105 °C allows for flexibility in application, providing durability in demanding conditions. This connector is actively compliant with key industry standards, ensuring quality and reliability throughout its lifecycle.
Provides a secure connection for wire-to-board applications
Presents a compact design with a rectangular shape for easy integration
Boasts a 16-position capacity, enhancing versatility in electronic configurations
Features a durable construction suitable for a wide operating temperature range
Is compliant with the latest industry standards for quality assurance
Supports specific applications for both power and signal circuitry
Is part of the dynamic 3000 series, ensuring compatibility with other components
Related links
- TE Connectivity Dynamic 3000 Series Cable Housing Receptacle 3.81 mm Pitch, 1 Row
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
