TE Connectivity Dynamic 3000 Series Cable Housing Receptacle, 6 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 467-682
- Distrelec Article No.:
- 304-48-729
- Mfr. Part No.:
- 2-178288-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£264.30
(exc. VAT)
£317.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.30 | £0.529 |
*price indicative
- RS Stock No.:
- 467-682
- Distrelec Article No.:
- 304-48-729
- Mfr. Part No.:
- 2-178288-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | Dynamic 3000 | |
| Pitch | 3.81mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Row Pitch | 3.81mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | TUV Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series Dynamic 3000 | ||
Pitch 3.81mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Row Pitch 3.81mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals TUV Certificate | ||
- COO (Country of Origin):
- JP
The TE Connectivity Housing receptacle is designed for crimp applications, specifically for wire-to-board connections within the dynamic 3000 series. Engineered with a 6-position configuration, it offers a compact and reliable solution for electronic connectivity. Its rectangular design ensures compatibility with various wire and cable connectors, presenting an efficient method to power and signal connectivity in dynamic industrial applications. The robust housing withstands operational temperatures ranging from -55 to 105 °C, affirming its reliability in demanding environments. The component serves as an ideal choice for engineers seeking durable and efficient connections for their projects.
Optimised for use in wire-to-board connector applications
Uniquely designed for a single-row, 6-position configuration
Constructed to endure extreme operating temperatures
Facilitates seamless crimp terminations for secure connections
Compatible with a variety of standard connector applications
Ensures ease of installation with a cable mount setup
Complies with key environmental directives for responsible usage
Related links
- TE Connectivity Dynamic 3000 Series Housing Receptacle 3.81 mm Pitch, 2 Row
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
