TE Connectivity AMP Universal Power Series Straight Cable Housing Receptacle, 8 Contact(s), 3.96 mm Pitch, 2 Row,

Subtotal (1 pack of 600 units)*

£197.22

(exc. VAT)

£236.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.22£0.329

*price indicative

RS Stock No.:
471-227
Distrelec Article No.:
304-58-229
Mfr. Part No.:
176286-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

AMP Universal Power

Pitch

3.96mm

Current

7A

Number of Contacts

8

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Wire

Mount Type

Cable

Contact Material

Copper Alloy

Termination Type

Crimp

Row Pitch

3.96mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

30V

COO (Country of Origin):
JP
The TE Connectivity receptacle housing is designed for precise crimp wire-to-wire applications, providing a robust and reliable connection in a compact form. The solution is engineered with a focus on the highest safety and performance standards, featuring UL 94V-0 rated materials that enhance durability and longevity. With its eight-position configuration, the housing facilitates effective power and signal transfer while maintaining optimal alignment and retention during operation. This product stands as an ideal choice for projects requiring dependable connectivity in challenging environments.

Constructed from nylon 6/6 for superior resilience and thermal stability

Polarisation feature ensures accurate mating and reduces connection errors

Crimp termination method enhances reliability and performance in wire connections

Compact dimensions make it suitable for space-constrained applications

Meets stringent electrical insulation resistance standards for improved safety

High current rating of 7 A supports a variety of electrical needs

Various compatible parts allow for versatile use and integration into existing systems

Available in bulk packaging, making it ideal for large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy