TE Connectivity 2-1718 Series Cable Housing Receptacle, 3 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 bag of 1200 units)*

£190.05

(exc. VAT)

£228.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£190.05£0.158

*price indicative

RS Stock No.:
468-892
Distrelec Article No.:
304-50-456
Mfr. Part No.:
2-171822-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

2-1718

Current

2A

Pitch

2.5mm

Housing Material

Polyamide 66

Number of Contacts

3

Number of Rows

1

Connector System

Wire-to-Board

Mount Type

Cable

Termination Type

Crimp

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

350V

COO (Country of Origin):
IN
The TE Connectivity Innovative housing connector is designed with reliability and efficiency at its core. Perfectly suited for wire-to-board applications, it offers robust performance in various electronic environments. Crafted from high-quality nylon 6/6, this connector boasts a sleek black finish and a standard profile that seamlessly integrates with existing systems. Its three-position configuration enables versatile connectivity, ensuring your devices function with optimal efficiency. With a maximum voltage rating of 350 VDC, this connector is engineered to handle demanding electrical requirements while maintaining excellent insulation resistance. Whether you’re developing power and signal circuits or simply seeking a dependable component for a new project, this housing connector stands as a prime choice for engineers looking for quality and compliance with industry standards.

Constructed from durable nylon, ensuring longevity and resilience

Inline contact layout facilitates easy wiring and assembly

Built to accommodate cable mounting for a hassle-free installation

Low halogen content promotes safer use in sensitive applications

Reliable mating retention ensures secure connections under varying conditions

Seamless compatibility with UL standards ensures safety and quality assurance

Bag packaging method simplifies handling and inventory management

Meets stringent EU RoHS and ELV directives, showcasing eco-friendliness

Operation across a broad range of circuit applications enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy