TE Connectivity AMPMODU Series PCB Housing Receptacle, 38 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 60 units)*

£221.99

(exc. VAT)

£266.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.99£3.70

*price indicative

RS Stock No.:
479-851
Distrelec Article No.:
304-50-717
Mfr. Part No.:
3-87456-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Series

AMPMODU

Current

3A

Pitch

2.54mm

Housing Material

Nylon Fibreglass

Number of Contacts

38

Number of Rows

2

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity Housing receptacle for wire-to-board applications is expertly designed for seamless integration in various electronic environments. With 38 positions and a 2.54 mm centreline, this connector provides reliability and precision in signal transmission. Crafted from high-quality nylon reinforced with glass fibre, it showcases a robust black finish that not only meets aesthetic standards but also enhances durability under a range of operating conditions. This product is particularly suitable for signal applications, offering superior resistance to harsh temperatures. Its engineering incorporates efficient crimp termination for secure wire connections, facilitating ease of use and installation. The combination of a compact design and high functional capabilities make this connector an essential component in modern electronic assemblies.

Designed to accommodate a variety of wire-to-board applications

Constructed with high-quality materials for enhanced longevity

Features a compact size that facilitates space-efficient installations

Offers reliable signal transmission for improved performance

Terminated via crimp method for secure wire retention

Resilient against extreme temperature variations

Provides compatibility with various industry standards for safety and performance

Streamlined for efficient assembly in electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy