TE Connectivity AMPMODU Series PCB Housing Receptacle, 26 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 477-168
- Distrelec Article No.:
- 304-55-672
- Mfr. Part No.:
- 3-87977-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£179.28
(exc. VAT)
£215.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.28 | £2.241 |
*price indicative
- RS Stock No.:
- 477-168
- Distrelec Article No.:
- 304-55-672
- Mfr. Part No.:
- 3-87977-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle for wire-to-board applications offers a reliable connection solution designed for precision and efficiency. With a robust construction and strategically designed features, this product ensures optimum electrical performance tailored for a variety of signal operation needs. It accommodates 26 positions with a 2.54 mm centreline, employing crimp termination for secure wire attachment. The black nylon body not only enhances its durability but also complements diverse design requirements. Its compact design maintains operational integrity, while the operating temperature range allows for versatile usage across different environments. This housing receptacle stands out in the AMPMODU IV/V series, embodying innovation that meets the demands of modern electronic applications.
Ideal for wire-to-board applications
Crafted from durable nylon for longevity
Optimises space with a compact height of 6.1 mm
Enhanced signal integrity for reliable performance
Compatible with various approved standards for added assurance
Mating retention design ensures secure connections
High dielectric withstand for safety in high voltage applications
Low halogen content promotes environmental responsibility
Related links
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 3-897 Series Vertical Board Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 2.54 mm Pitch 2 Row
- TE Connectivity AMPMODU Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Wire-to-Board Housing 2.54 mm Pitch Shrouded
