TE Connectivity AMPMODU Series Straight Wire-to-Board Housing, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 40 units)*

£235.98

(exc. VAT)

£283.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£235.98£5.90

*price indicative

RS Stock No.:
680-857
Mfr. Part No.:
87733-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Housing

Current

3A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wire-to-Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Beryllium Copper

Termination Type

PCB

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV

Voltage

250V ac

COO (Country of Origin):
MX
The TE Connectivity Receptacle housing designed for reliable wire-to-wire connections. It features a secure locking system to ensure stable mating and prevent accidental disconnection. Ideal for cable mount applications, it supports efficient and organized wiring assemblies. It operates at a wide operating range. It designed to meet production requirements in industrial applications.

26 positions

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy