TE Connectivity AMPMODU Series Straight Housing, 16 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 480-811
- Distrelec Article No.:
- 304-48-432
- Mfr. Part No.:
- 1-87133-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£202.35
(exc. VAT)
£242.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.35 | £4.047 |
*price indicative
- RS Stock No.:
- 480-811
- Distrelec Article No.:
- 304-48-432
- Mfr. Part No.:
- 1-87133-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity housing receptacle for wire-to-board connections is engineered to provide superior performance and reliability in demanding applications. This advanced connector features a 16-position configuration with a spacing of 2.54 mm, making it an ideal choice for intricate electrical systems. Crafted from high-quality polyester GF, this component ensures durability and stability under various environmental conditions. With its black finish, it blends seamlessly into modern electrical designs. The product is designed to support power and signal transmission, offering enhanced functionality for both industrial and commercial implementations. Easy to crimp, this connector type simplifies installation and maintenance, ensuring a secure connection with each use. Its impressive operational voltage rating makes it suitable for a broad range of applications, proving indispensable for professionals seeking trustworthy connectivity solutions.
Designed for wire-to-board applications to enhance reliability
Features a dual-row setup for efficient space utilisation
Crafted from durable materials for long-lasting performance
Offers a crimp termination method for simplicity during installation
Maintains excellent electrical characteristics under rigorous conditions
Suitable for a wide operating temperature range to accommodate diverse environments
Complies with industry standards for quality assurance
Low contact resistance for optimal performance
Constructed to support various standard materials with low halogen content
Related links
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity 172258 Series Straight Housing Shrouded
- TE Connectivity VAL-U-LOK Series Straight Housing, 16 Contact(s)
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
