TE Connectivity Straight PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 501-456
- Mfr. Part No.:
- 1-828586-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£224.15
(exc. VAT)
£268.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.15 | £2.242 |
*price indicative
- RS Stock No.:
- 501-456
- Mfr. Part No.:
- 1-828586-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity Connector Header features male pin contacts with a mating pitch of 2.54mm. It has 14 positions arranged in 2 rows, with a row spacing of 2.54mm, ensuring precise and reliable connections in a compact form factor.
Shrouded
Through hole mounting
Related links
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Straight PCB Header Shrouded
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 53113 Series Straight PCB Header 3 Row, Unshrouded
- TE Connectivity 50884 Series Straight PCB Header, 14 Contact(s)
- TE Connectivity Straight Cable PCB Header 2.54 mm Pitch Unshrouded
