TE Connectivity 50884 Series Straight PCB Header, 14 Contact(s)
- RS Stock No.:
- 469-782
- Distrelec Article No.:
- 304-50-923
- Mfr. Part No.:
- 5088450-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1750 units)*
£202.34
(exc. VAT)
£242.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.34 | £0.116 |
*price indicative
- RS Stock No.:
- 469-782
- Distrelec Article No.:
- 304-50-923
- Mfr. Part No.:
- 5088450-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 50884 | |
| Number of Contacts | 14 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 50884 | ||
Number of Contacts 14 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity pull loop is an essential accessory designed to enhance the functionality and durability of ribbon cable connectors. Crafted from high-quality PVC, it provides a reliable strain relief solution while maintaining a natural aesthetic. With its robust construction, this product is engineered to withstand the rigours of everyday use, making it an ideal choice for various applications in industrial and commercial settings. The included packaging ensures that the pull loops are kept safe and secure, ready for installation when needed. As part of a comprehensive range of connector accessories, this item stands out for its compatibility and reliability, meeting industry standards for safety and performance expectations.
Crafted from durable PVC for long-lasting use
Natural colour seamlessly integrates with various designs
Designed specifically for use as strain relief for ribbon cable connectors
Packaged efficiently in boxes and cartons for convenience
Suitable for applications requiring adherence to industry standards like CSA and UL
Low halogen content supports environmentally conscious projects
Compatible with multiple TE parts, enhancing versatility in product selection
Thorough compliance with EU regulations ensures peace of mind
Related links
- TE Connectivity 50884 Series Straight PCB Header, 34 Contact(s)
- TE Connectivity AMPMODU MTE Series Straight Panel PCB Header 1 Row, Shrouded
- TE Connectivity Straight PCB Header Shrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight PCB PCB Header 0.156 in Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
