TE Connectivity Straight PCB Header, 14 Contact(s), Shrouded
- RS Stock No.:
- 469-426
- Distrelec Article No.:
- 304-49-307
- Mfr. Part No.:
- 1-827746-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.00 | £1.85 |
*price indicative
- RS Stock No.:
- 469-426
- Distrelec Article No.:
- 304-49-307
- Mfr. Part No.:
- 1-827746-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 14 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 14 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity shrouded latch header is designed to provide a secure connection for various electronic applications. Expertly engineered, it offers a robust solution that caters to the demands of both high-performance environments and standard setups. With compliance to international directives, this component ensures reliability and safety in your projects. Its versatile design facilitates easy installation, making it an ideal choice for professionals looking to maintain efficiency without compromising on quality. The compatibility with multiple systems further enhances its appeal, making it a crucial addition to your inventory.
Designed for secure connections in electronic applications
Offers a robust solution suitable for high-performance environments
Complies with international safety and environmental directives
Facilitates easy installation to save time during assembly
Compatible with multiple systems for versatile use
Related links
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Panel PCB Header 1 Row, Shrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
