TE Connectivity Straight PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 501-454
- Mfr. Part No.:
- 1-828582-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£229.29
(exc. VAT)
£275.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.29 | £1.146 |
*price indicative
- RS Stock No.:
- 501-454
- Mfr. Part No.:
- 1-828582-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity latch connector is designed for seamless integration into diverse applications requiring reliable electrical connectivity and superior durability. The connector's dual 7-pin configuration enhances versatility, making it suitable for a wide range of uses. Engineered with a focus on performance, it features robust materials that withstand demanding conditions while ensuring effective operation. The thoughtful construction and precision design contribute to the connector's longevity and efficiency, making it an excellent choice for professionals seeking quality and reliability in their electronic assemblies.
Designed for high-performance applications, ensuring reliable connectivity with every use
Compatible with various systems, allowing for versatile implementation in multiple environments
Constructed from durable materials, offering excellent resistance to wear and tear
Wave solder capable to 265°C, accommodating a broad range of soldering processes
Supports compliance with EU RoHS and ELV directives, promoting environmentally responsible use
Includes detailed compliance documentation, simplifying regulatory adherence for users
Related links
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
