TE Connectivity AMPMODU Series Horizontal Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-588
- Distrelec Article No.:
- 304-64-465
- Mfr. Part No.:
- 1445094-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-588
- Distrelec Article No.:
- 304-64-465
- Mfr. Part No.:
- 1445094-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.54mm | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity connector system is designed to ensure reliable performance for modern electronic applications. Optimised for efficiency, this connector provides a secure and robust connection while maintaining a compact form factor. The micro mate-n-lok technology enables seamless integration into various devices, making it an ideal choice for those seeking high-performance solutions. With a reputation for quality and durability, this connector stands out in its category, ensuring long-lasting functionality across multiple applications. Designed with compliance in mind, it meets stringent environmental directives, ensuring safety and reliability are at the forefront of its design.
Optimised design for space-efficient applications
Provides user-friendly connection methods
Compatible with a wide range of electronic devices
Constructed for durability in demanding environments
Features low halogen content for enhanced safety
Supports both leaded and non-leaded assembly processes
Recognised for compliance with EU directives
Part of the versatile micro mate-n-lok series
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
