TE Connectivity 50884 Series Straight PCB Header, 34 Contact(s)

Subtotal (1 pack of 500 units)*

£297.32

(exc. VAT)

£356.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£297.32£0.595

*price indicative

RS Stock No.:
469-784
Distrelec Article No.:
304-50-925
Mfr. Part No.:
5088450-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

50884

Number of Contacts

34

Orientation

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity pull loop accessory is designed to enhance the functionality and reliability of ribbon cable connections. Constructed from durable PVC in a natural finish, this product aids in strain relief, ensuring that your cables remain secure and free from damage during operation. Ideal for high-volume applications, it comes conveniently packaged for efficient use in production settings. Its compatibility with various connector types makes it a versatile addition to any wiring solution. With a focus on compliance and safety, this accessory meets stringent industry standards, making it a trustworthy choice for professionals seeking high-quality connectivity solutions.

Crafted from high-quality PVC material for longevity

Natural colour offers a discreet appearance in installations

Designed specifically for effective strain relief

Available in bulk packaging for streamlined ordering

Compatible with industry-standard connectors for broader application

Low halogen content contributes to environmentally friendly use

Meets vital compliance directives including EU RoHS and REACH regulations

Optimised for efficient production needs with a quantity of 250 per package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy