TE Connectivity Straight Cable PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 150 units)*

£188.30

(exc. VAT)

£225.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.30£1.255

*price indicative

RS Stock No.:
481-851
Distrelec Article No.:
304-48-822
Mfr. Part No.:
3-215919-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

IDC

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity AMP-Latch 15.2 high tape connector stands as a reliable solution for various applications in the realm of wire-to-board connections. Designed to ensure secure and efficient connectivity, this product boasts a robust construction with a black housing that accommodates demanding operational environments. It effortlessly supports up to 34 positions across two rows, providing ample connectivity while maintaining a compact footprint. With features like insulation displacement termination and gold-plated contacts, this connector enhances durability and performance, making it ideal for signal applications. Operating efficiently in temperatures ranging from -65 to 105 °C, it is well-suited for a wide range of industries, ensuring that your connections remain stable and reliable even in harsh conditions.

Designed for optimal wire-to-board connectivity

Durable black housing ensures long-lasting performance

Accommodates up to 34 positions in a compact design

Features insulation displacement termination for ease of use

Gold-plated contacts enhance reliability and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy