TE Connectivity AMP Series Straight Cable PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-445
Distrelec Article No.:
304-54-909
Mfr. Part No.:
1-1437021-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP

Pitch

2.54mm

Current

1A

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Ribbon cable connector serves as a vital component for wire-to-board applications, providing a reliable connection with its 26-position layout and practical 2.54 mm centreline spacing. Designed with insulation displacement contact (IDC) technology, it guarantees quick and efficient assembly. The robust receptacle design accommodates ribbon cables, ensuring secure mating while simplifying installation processes. Ideal for signal circuit applications, it stands out with its excellent mechanical and electrical performance under varying temperature conditions. This product combines durability with efficiency, making it a perfect choice for both industrial and consumer electronics.

Constructed to excel in a variety of operating temperatures

Designed for easy termination to ribbon cable

Features dual polarising for optimal mating alignment

Offers a secure cable mount configuration

Compatible with a range of wire and cable types for versatility

Robust design enables consistent signal integrity for your applications

Blue housing colour provides easy identification and aesthetic appeal

Equipped with gold plating to enhance contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy