TE Connectivity AMP Series Straight Cable PCB Header, 7 Contact(s), 1.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 469-202
- Distrelec Article No.:
- 304-63-182
- Mfr. Part No.:
- 1775441-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-202
- Distrelec Article No.:
- 304-63-182
- Mfr. Part No.:
- 1775441-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 3A | ||
Pitch 1.5mm | ||
Number of Contacts 7 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is designed for wire-to-wire connectivity, offering a robust solution for a variety of applications. With its seven positions and a precise 1.5 mm centreline, this connector guarantees reliable performance and optimal space utilisation in your designs. Engineered from durable thermoplastic, it ensures longevity and stability even in demanding environments. The natural colour of the housing allows for seamless integration into various assemblies, while the crimp termination method provides a secure connection that stands up to the rigours of regular use. Ideal for power and signal circuits, this receptacle is an essential component for those looking to enhance connectivity in electronic applications.
Designed for wire-to-wire connections for versatile use
Seven-position configuration caters to complex electrical needs
Crimp termination method ensures secure and reliable connections
Robust thermoplastic material enhances durability and performance
Compact dimensions facilitate space-saving designs
Optimised for both power and signal applications for added versatility
Natural colour allows for aesthetic integration into various designs
Mating retention feature provides additional security during operation
Related links
- TE Connectivity AMP CT Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP MODUII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
