TE Connectivity AMP CT Series Straight Cable PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 600 units)*

£217.60

(exc. VAT)

£261.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£217.60£0.363

*price indicative

RS Stock No.:
506-910
Distrelec Article No.:
304-55-397
Mfr. Part No.:
2-179694-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

7

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector System

Wire-to-Board

Termination Type

IDC

Row Pitch

2mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Connector assembly offers an efficient and reliable solution for wire-to-board applications. Designed with insulation displacement technology, it ensures a secure and robust connection for up to seven positions. The assembly stands out due to its lock mating retention type and excellent compatibility with a variety of wire and cable configurations. Whether for powering signals or facilitating data transfer, this connector assembly meets demanding performance standards. The durable PBT GF housing material endures high operating temperatures, making it suitable for diverse environmental conditions. With sleek dimensions that accommodate a pitch of 2 mm, this device is an excellent choice for those seeking dependable connection mechanisms in compact spaces.

Locking mechanism enhances connection stability

Compact design optimises space within applications

Resilient materials ensure longevity and performance reliability

Compatible with standard rectangular connectors

Satisfies regulatory compliance for various directives

Designed for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy