TE Connectivity Straight PCB Header, 10 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 473-235
- Distrelec Article No.:
- 304-49-309
- Mfr. Part No.:
- 1-828584-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£206.14
(exc. VAT)
£247.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.14 | £2.577 |
*price indicative
- RS Stock No.:
- 473-235
- Distrelec Article No.:
- 304-49-309
- Mfr. Part No.:
- 1-828584-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity 2X 5P LATCH ST-STCK is a premium latch connector designed to enhance your connectivity solutions. Ideal for a range of applications, this product offers reliable performance and ensures secure connections, making it an excellent choice for both professional and personal projects. Thanks to its robust design, the latch mechanism provides a firm grip, preventing accidental disconnections even in demanding environments. Additionally, its compatibility with various systems makes it a versatile component in any electronic assembly. With attention to compliance and global standards, this connector guarantees adherence to critical regulations, adding to its appeal for engineers and technicians alike.
Robust latch mechanism ensures secure connections
Versatile design accommodates a variety of applications
Compliant with EU RoHS and ELV directives for eco-friendliness
Suitable for wave soldering processes up to 265°C
Available in multiple CAD file formats for ease of integration
Related links
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
