TE Connectivity MODII Series Straight PCB Header, 10 Contact(s), 0.1 in Pitch, Unshrouded
- RS Stock No.:
- 480-814
- Distrelec Article No.:
- 304-63-907
- Mfr. Part No.:
- 1-87465-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£215.15
(exc. VAT)
£258.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £215.15 | £8.606 |
*price indicative
- RS Stock No.:
- 480-814
- Distrelec Article No.:
- 304-63-907
- Mfr. Part No.:
- 1-87465-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODII | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODII | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity board connector is a premium-grade connectivity solution that effortlessly combines reliability with advanced design features. Crafted to meet the evolving needs of modern electrical systems, this product ensures seamless integration and enhanced performance. Its innovative construction not only adheres to stringent compliance standards but also offers exceptional durability, making it ideal for various applications across multiple industries. By utilising this product, engineers can achieve optimal functionality while maintaining compliance with critical environmental directives, assuring sustainable operations in every use case. Trust in this part to provide consistent performance, backed by comprehensive technical support and a commitment to excellence.
Designed for high-performance wire-to-board applications
Offers wave solder capability up to 240°C for versatile assembly options
BFR/CFR/PVC free, demonstrating a robust commitment to environmentally-friendly practices
Manufactured under compliance with EU RoHS and ELV directives, ensuring safety and reliability
Provides access to extensive CAD files for seamless integration into design workflows
Related links
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Right Angle Through Hole Connector 2.54 mm Pitch Shrouded
