TE Connectivity MODII Series Right Angle Through Hole Connector, 150 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 677-698
- Mfr. Part No.:
- 5-534974-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 3 units)*
£215.24
(exc. VAT)
£258.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £215.24 | £71.747 |
*price indicative
- RS Stock No.:
- 677-698
- Mfr. Part No.:
- 5-534974-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODII | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Number of Contacts | 150 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODII | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Number of Contacts 150 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Assembly is a high-density connector designed for robust signal transmission in modular electronic systems. Its horizontal mounting style and three-row configuration support Compact layouts and efficient routing. With CE marking and a 100-cycle mating durability, it ensures reliable performance in demanding environments.
50-position layout across three rows for dense interconnect capability
Horizontal orientation Ideal for edge-mounted PCB designs
CE marked and rated for 100 mating cycles
Related links
- TE Connectivity MODII Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
- TE Connectivity MODII Series Straight PCB Header Shrouded
- TE Connectivity MODII Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
